
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 24.00" (609.60mm) |
Style BNC to SMA | Cable Type RG-58 |
1st Connector BNC Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.49000 | ¥133.49 |
| 10 | ¥113.42400 | ¥1,134.24 |
| 25 | ¥106.32040 | ¥2,658.01 |
| 50 | ¥101.24600 | ¥5,062.30 |
| 100 | ¥96.41590 | ¥9,641.59 |
| 300 | ¥89.22973 | ¥26,768.92 |
| 500 | ¥86.07392 | ¥43,036.96 |
| 1,000 | ¥81.97154 | ¥81,971.54 |


