BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
0731711290
0731711290

0731711290

DigiKey Part Number
WM20428-ND
Manufacturer
Manufacturer Product Number
0731711290
Description
CONN BNC PLUG STR 75 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
0731711290 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Base Product Number
Cable Group
RG-179
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,425
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.40000¥45.40
10¥38.60400¥386.04
25¥36.18280¥904.57
50¥34.45440¥1,722.72
100¥32.80870¥3,280.87
250¥30.75480¥7,688.70
500¥29.28720¥14,643.60
1,000¥27.89040¥27,890.40
3,000¥25.81264¥77,437.92
Manufacturers Standard Package