N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
0731000042
0731000042
Molex RF Connectors | Digi-Key Daily

0731000042

DigiKey Part Number
900-0731000042-ND
Manufacturer
Manufacturer Product Number
0731000042
Description
CONN N PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder
Datasheet
 Datasheet
EDA/CAD Models
0731000042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
11 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp or Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Voltage Rating
1000 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-58, 141, 303
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 332
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.89000¥198.89
10¥169.03000¥1,690.30
25¥158.44640¥3,961.16
50¥150.88600¥7,544.30
100¥143.68870¥14,368.87
300¥132.98237¥39,894.71
500¥128.28120¥64,140.60
Manufacturers Standard Package