Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 4 position 0.100" (2.54mm)
0705410038
0705410038
Molex SL Modular Connectors

0705410038

DigiKey Part Number
WM12790-ND
Manufacturer
Manufacturer Product Number
0705410038
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0705410038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overall Contact Length
0.470" (11.94mm)
Mfr
Insulation Height
0.465" (11.80mm)
Series
Contact Shape
Square
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
250V
Termination
Solder
Contact Finish Thickness - Post
74.8µin (1.90µm)
Fastening Type
Latch Holder
Applications
Automotive, General Purpose, Industrial, Medical
Contact Length - Mating
0.240" (6.10mm)
Base Product Number
Contact Length - Post
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,515
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.06000¥14.06
30¥11.01833¥330.55
120¥9.99083¥1,198.90
510¥9.02063¥4,600.52
1,020¥8.59010¥8,761.90
5,010¥7.67814¥38,467.48
10,020¥7.31203¥73,266.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.