Connector Header Through Hole 50 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 50 position 0.100" (2.54mm)
702465001
702465001
Molex RF Connectors | Digi-Key Daily

0702465001

DigiKey Part Number
23-0702465001-ND
Manufacturer
Manufacturer Product Number
0702465001
Description
CONN HEADER VERT 50POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 50 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0702465001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.135" (3.43mm)
Series
Overall Contact Length
0.500" (12.70mm)
Packaging
Bulk
Insulation Height
0.365" (9.27mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
74.8µin (1.90µm)
Mounting Type
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,178
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.97000¥47.97
10¥40.75500¥407.55
100¥34.64140¥3,464.14
500¥30.92350¥15,461.75
1,000¥29.44880¥29,448.80
Manufacturers Standard Package