Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Applicator for Bench Press Tool Rectangular Contacts
Molex - Information on Applicator Ram Protector/Collar
Molex - Hand Cycling a Crimp Press and Applicator

0639014500

DigiKey Part Number
0639014500-ND
Manufacturer
Manufacturer Product Number
0639014500
Description
TOOL PRESS APPLICATOR 28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Method
Automated
Manufacturer
Molex
Tool Type
Applicator for Bench Press
Series
For Use With/Related Products
Rectangular Contacts
Packaging
Bulk
Wire Gauge or Range - AWG
28 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41,112.31000¥41,112.31
Manufacturers Standard Package