


Category | For Use With/Related Products Contacts |
Manufacturer Molex | Wire Gauge or Range - AWG 20 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,188.49000 | ¥3,188.49 |
| 5 | ¥2,955.51600 | ¥14,777.58 |
| 10 | ¥2,860.60800 | ¥28,606.08 |
| 25 | ¥2,739.94000 | ¥68,498.50 |








