Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
0559593230
0559593230

0559593230

DigiKey Part Number
WM14665-ND
Manufacturer
Manufacturer Product Number
0559593230
Description
CONN HEADER R/A 32POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 32 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559593230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Mfr
Termination
Kinked Pin, Solder
Series
Fastening Type
Latch Holder
Packaging
Tray
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.461" (11.70mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose, Industrial, Medical
Shrouding
Shrouded - 4 Wall
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.18000¥20.18
10¥17.12700¥171.27
100¥14.55520¥1,455.52
500¥12.99184¥6,495.92
1,000¥12.37191¥12,371.91
5,000¥11.04486¥55,224.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.