Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0559351510

DigiKey Part Number
WM20371-ND
Manufacturer
Manufacturer Product Number
0559351510
Description
CONN HEADER R/A 15POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0559351510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.144" (3.66mm)
Packaging
Tray
Contact Length - Post
0.126" (3.20mm)
Part Status
Active
Insulation Height
0.264" (6.70mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Features
Board Guide
Number of Positions Loaded
All
Insulation Color
Natural
Style
Applications
General Purpose, Industrial, Medical
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥6.03841¥7,246.09
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.