Connector Header Surface Mount 30 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 30 position 0.079" (2.00mm)
557633070
557633070

0557633070

DigiKey Part Number
WM6803TR-ND - Tape & Reel (TR)
WM6803CT-ND - Cut Tape (CT)
WM6803DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0557633070
Description
CONN HEADER SMD 30POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 30 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0557633070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Insulation Height
0.398" (10.11mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Rows
2
Features
Solder Retention
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Mated Stacking Heights
14.15mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Medical
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 586
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.26000¥75.26
10¥63.97700¥639.77
100¥54.37690¥5,437.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥28.57367¥8,572.10
600¥27.21050¥16,326.30
900¥26.44368¥23,799.31
1,500¥25.50831¥38,262.47
2,100¥24.91057¥52,312.20
3,000¥24.29231¥72,876.93
Manufacturers Standard Package