



0557550319 | |
|---|---|
DigiKey Part Number | WM14660-ND |
Manufacturer | |
Manufacturer Product Number | 0557550319 |
Description | CONN HEADER VERT 3POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0557550319 Models |
Category | Contact Length - Mating 0.144" (3.66mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.437" (11.10mm) |
Packaging Tray | Insulation Height 0.352" (8.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Rows 1 | Features Board Guide |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 13.45mm |
Mounting Type | Applications Automotive, General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Latch Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.78700 | ¥27.87 |
| 400 | ¥2.14895 | ¥859.58 |
| 800 | ¥2.04631 | ¥1,637.05 |
| 1,200 | ¥1.98852 | ¥2,386.22 |
| 5,200 | ¥1.79297 | ¥9,323.44 |
| 10,000 | ¥1.71213 | ¥17,121.30 |


