100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
550911074
550911074
SlimStack 0.635mm Floating Board-to-Board Connectors

0550911074

DigiKey Part Number
WM3784TR-ND - Tape & Reel (TR)
WM3784CT-ND - Cut Tape (CT)
WM3784DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0550911074
Description
CONN PLUG 100POS SMD GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0550911074 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
6mm, 12mm
Number of Positions
100
Height Above Board
0.197" (5.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.47000¥58.47
10¥49.68600¥496.86
25¥46.57320¥1,164.33
50¥44.34860¥2,217.43
100¥42.23160¥4,223.16
250¥40.62816¥10,157.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥40.04589¥40,045.89
2,000¥38.13697¥76,273.94
Manufacturers Standard Package