16 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545961610

DigiKey Part Number
WM20895-ND
Manufacturer
Manufacturer Product Number
0545961610
Description
CONN RCPT 16POS IDC 26-28AWG TIN
Customer Reference
Detailed Description
16 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0545961610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Obsolete
Wire Gauge
26-28 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Contact Finish Thickness
35.4µin (0.90µm)
Number of Positions
16
Color
Natural
Pitch
0.049" (1.25mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,700
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.01900¥30.19
25¥2.83160¥70.79
50¥2.69440¥134.72
100¥2.56620¥256.62
250¥2.40492¥601.23
500¥2.29012¥1,145.06
1,000¥2.18063¥2,180.63
2,500¥2.04404¥5,110.10