




0541043531 | |
|---|---|
DigiKey Part Number | WM8868TR-ND - Tape & Reel (TR) WM8868CT-ND - Cut Tape (CT) WM8868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043531 |
Description | CONN FFC FPC TOP 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043531 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.90000 | ¥23.90 |
| 10 | ¥20.33600 | ¥203.36 |
| 25 | ¥19.06080 | ¥476.52 |
| 50 | ¥18.14940 | ¥907.47 |
| 100 | ¥17.28180 | ¥1,728.18 |
| 250 | ¥16.19960 | ¥4,049.90 |
| 500 | ¥15.42636 | ¥7,713.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥15.92421 | ¥23,886.32 |
| 3,000 | ¥15.16489 | ¥45,494.67 |
| 4,500 | ¥14.73763 | ¥66,319.33 |








