
0534260710 | |
|---|---|
DigiKey Part Number | WM14653-ND |
Manufacturer | |
Manufacturer Product Number | 0534260710 |
Description | CONN HEADER R/A 7POS 2.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534260710 Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Contact Length - Post 0.134" (3.40mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Tray | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBTP), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color White |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥4.23400 | ¥42.34 |
| 100 | ¥3.59990 | ¥359.99 |
| 500 | ¥3.21306 | ¥1,606.53 |
| 1,000 | ¥3.05957 | ¥3,059.57 |
| 5,000 | ¥2.73107 | ¥13,655.35 |
| 10,000 | ¥2.60078 | ¥26,007.80 |





