
0532590829 | |
|---|---|
DigiKey Part Number | 0532590829-ND |
Manufacturer | |
Manufacturer Product Number | 0532590829 |
Description | CONN HEADER R/A 8POS 3.5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532590829 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Insulation Height 0.311" (7.90mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 75 | ¥8.40093 | ¥630.07 |
| 150 | ¥7.99960 | ¥1,199.94 |
| 525 | ¥7.32242 | ¥3,844.27 |
| 1,050 | ¥6.97281 | ¥7,321.45 |
| 5,025 | ¥6.24388 | ¥31,375.50 |
| 10,050 | ¥5.94615 | ¥59,758.81 |


