Connector Header Through Hole, Right Angle 11 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 11 position 0.049" (1.25mm)
Molex - Product of the Quarter - Mini-Fit

0530481110

DigiKey Part Number
WM1751-ND
Manufacturer
Manufacturer Product Number
0530481110
Description
CONN HEADER R/A 11POS 1.25MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0530481110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.091" (2.30mm)
Mfr
Insulation Height
0.138" (3.50mm)
Series
Contact Shape
Rectangular
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
1
Insulation Color
Natural
Number of Positions Loaded
All
Current Rating (Amps)
Varies by Wire Gauge
Style
Voltage Rating
125V
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
39.4µin (1.00µm)
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,220
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.99600¥59.96
100¥5.09090¥509.09
500¥4.54372¥2,271.86
2,000¥4.12016¥8,240.32
6,000¥3.81291¥22,877.46
10,000¥3.67803¥36,780.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.