Similar




0530480910 | |
|---|---|
DigiKey Part Number | WM1749-ND |
Manufacturer | |
Manufacturer Product Number | 0530480910 |
Description | CONN HEADER R/A 9POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530480910 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.138" (3.50mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 125V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF13-9P-1.25DS(50) | Hirose Electric Co Ltd | 0 | H3327-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥5.16000 | ¥51.60 |
| 100 | ¥4.38390 | ¥438.39 |
| 500 | ¥3.91304 | ¥1,956.52 |
| 2,000 | ¥3.54824 | ¥7,096.48 |
| 6,000 | ¥3.28366 | ¥19,701.96 |
| 10,000 | ¥3.16748 | ¥31,674.80 |











