



0528082071 | |
|---|---|
DigiKey Part Number | WM3764TR-ND - Tape & Reel (TR) WM3764CT-ND - Cut Tape (CT) WM3764DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082071 |
Description | CONN FFC FPC VERT 20POS 1MM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082071 Models |
Category | Height Above Board 0.199" (5.05mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Voltage Rating 125V |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Solder | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.83000 | ¥48.30 |
| 25 | ¥4.52880 | ¥113.22 |
| 50 | ¥4.31360 | ¥215.68 |
| 100 | ¥4.10690 | ¥410.69 |
| 250 | ¥3.84952 | ¥962.38 |
| 500 | ¥3.66542 | ¥1,832.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.78733 | ¥3,787.33 |
| 2,000 | ¥3.60651 | ¥7,213.02 |
| 3,000 | ¥3.50480 | ¥10,514.40 |
| 5,000 | ¥3.38074 | ¥16,903.70 |
| 7,000 | ¥3.30148 | ¥23,110.36 |
| 10,000 | ¥3.21949 | ¥32,194.90 |





