



0528061810 | |
|---|---|
DigiKey Part Number | WM6480-ND |
Manufacturer | |
Manufacturer Product Number | 0528061810 |
Description | CONN FPC VERT 18POS 1MM PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528061810 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 18 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥4.33300 | ¥43.33 |
| 25 | ¥4.06240 | ¥101.56 |
| 50 | ¥3.86880 | ¥193.44 |
| 100 | ¥3.68260 | ¥368.26 |
| 250 | ¥3.45188 | ¥862.97 |
| 500 | ¥3.28682 | ¥1,643.41 |
| 1,500 | ¥3.04159 | ¥4,562.38 |
| 3,000 | ¥2.89637 | ¥8,689.11 |









