



0528061510 | |
|---|---|
DigiKey Part Number | WM11118-ND |
Manufacturer | |
Manufacturer Product Number | 0528061510 |
Description | CONN FPC VERT 15POS 1MM PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0528061510 Models |
Category | Height Above Board 0.213" (5.40mm) |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tray | Contact Finish Tin |
Part Status Active | Housing Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Voltage Rating 50V |
Mounting Type Through Hole | Operating Temperature -20°C ~ 80°C |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Mating Cycles 10 |
Termination Kinked Pin | Base Product Number |
FFC, FCB Thickness 0.30mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.53900 | ¥25.39 |
| 25 | ¥2.37840 | ¥59.46 |
| 50 | ¥2.26440 | ¥113.22 |
| 100 | ¥2.15680 | ¥215.68 |
| 250 | ¥2.02120 | ¥505.30 |
| 500 | ¥1.92460 | ¥962.30 |
| 1,500 | ¥1.78086 | ¥2,671.29 |
| 3,000 | ¥1.69582 | ¥5,087.46 |





