18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
0527931870
0527931870

0527931870

DigiKey Part Number
WM7093TR-ND - Tape & Reel (TR)
WM7093CT-ND - Cut Tape (CT)
WM7093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527931870
Description
CONN FPC TOP 18POS 1MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527931870 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.122" (3.10mm)
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin Bismuth
Part Status
Active
Housing Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-20°C ~ 85°C
Number of Positions
18
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
10
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,325
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥9.10500¥91.05
25¥8.53480¥213.37
50¥8.12780¥406.39
100¥7.73910¥773.91
250¥7.25412¥1,813.53
500¥6.90760¥3,453.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.13759¥7,137.59
2,000¥6.79695¥13,593.90
3,000¥6.60536¥19,816.08
5,000¥6.37168¥31,858.40
7,000¥6.22235¥43,556.45
10,000¥6.06785¥60,678.50
Manufacturers Standard Package