0527461033 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 6,444
Unit Price: ¥9.18000
Datasheet
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
0527461033
0527461033

0527461033

DigiKey Part Number
WM14345TR-ND - Tape & Reel (TR)
WM14345CT-ND - Cut Tape (CT)
WM14345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527461033
Description
CONN FFC BOTTOM 10POS 0.5MM R/A
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527461033 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0527461070Molex6,444900-0527461070CT-ND¥9.18000MFR Recommended
Obsolete
Marketplace Stock: 21,888 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,888In Stock
Ships from WEC