0522072785 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Molex
In Stock: 1,851
Unit Price: ¥19.77000
Datasheet

Direct


Molex
In Stock: 0
Unit Price: ¥17.41556
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥19.10000
Datasheet
27 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0522072785

DigiKey Part Number
900-0522072785TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0522072785
Description
CONN FFC FPC TOP 27POS 1MM R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0522072785 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Tin Bismuth
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA46), Nylon 4/6
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
125V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
27
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
39.4µin (1.00µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.106" (2.70mm)
Mating Cycles
30
Locking Feature
Slide Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0522072733Molex1,851WM20314CT-ND¥19.77000Direct
0522072760Molex00522072760-ND¥17.41556Direct
2-84953-7TE Connectivity AMP Connectors0A101412CT-ND¥19.10000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.69274¥16,692.74
2,000¥15.89651¥31,793.02
3,000¥15.44868¥46,346.04
5,000¥14.90245¥74,512.25
Manufacturers Standard Package