



0521160340 | |
|---|---|
DigiKey Part Number | WM4565-ND |
Manufacturer | |
Manufacturer Product Number | 0521160340 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0521160340 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Tray | Color White |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.06000 | ¥24.06 |
| 10 | ¥20.46200 | ¥204.62 |
| 450 | ¥15.63480 | ¥7,035.66 |
| 900 | ¥14.88879 | ¥13,399.91 |
| 1,350 | ¥14.46911 | ¥19,533.30 |
| 5,400 | ¥13.12213 | ¥70,859.50 |












