38 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
0513533800
0513533800

0513533800

DigiKey Part Number
WM4344-ND
Manufacturer
Manufacturer Product Number
0513533800
Description
CONN RCPT HSG 38POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
38 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0513533800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.197" (5.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,026
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.65000¥12.65
10¥10.76800¥107.68
25¥10.09600¥252.40
50¥9.61140¥480.57
100¥9.15240¥915.24
250¥8.57896¥2,144.74
500¥8.16926¥4,084.63
1,000¥7.77934¥7,779.34
2,500¥7.29242¥18,231.05
Manufacturers Standard Package