34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
51338-3474
51338-3474
Molex RF Connectors | Digi-Key Daily

0513383474

DigiKey Part Number
WM8958TR-ND - Tape & Reel (TR)
WM8958CT-ND - Cut Tape (CT)
WM8958DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0513383474
Description
CONN RCPT 34POS SMD GOLD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0513383474 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
1.5mm
Number of Positions
34
Height Above Board
0.053" (1.35mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.81000¥13.81
10¥11.72700¥117.27
25¥10.99240¥274.81
50¥10.46660¥523.33
100¥9.96530¥996.53
250¥9.34112¥2,335.28
500¥8.89520¥4,447.60
1,000¥8.47054¥8,470.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.85694¥22,142.35
5,000¥8.43457¥42,172.85
7,500¥8.19691¥61,476.83
Manufacturers Standard Package