14 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0511981400

DigiKey Part Number
WM26757-ND
Manufacturer
Manufacturer Product Number
0511981400
Description
CONN PLUG HSG 14POS 2.50MM
Customer Reference
Detailed Description
14 Position Rectangular Housing Connector Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511981400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Obsolete
Color
White
Connector Type
Insulation Material
Polyester
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,789
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.46100¥44.61
25¥4.18160¥104.54
50¥3.98200¥199.10
100¥3.79140¥379.14
250¥3.55344¥888.36
500¥3.38354¥1,691.77
1,000¥3.22189¥3,221.89
2,500¥3.02012¥7,550.30
Manufacturers Standard Package