Connector Terminal Position Assurance (TPA) For 51163 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For 51163 Series
Molex - Glow Wire Connector Testing

0511641205

DigiKey Part Number
0511641205-ND
Manufacturer
Manufacturer Product Number
0511641205
Description
2.5 W/B RETAINER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For 51163 Series
Datasheet
 Datasheet
EDA/CAD Models
0511641205 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
12
Series
For Use With/Related Products
51163 Series
Packaging
Bag
Features
Glow Wire Compliant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 29,550 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,200¥2.05298¥14,781.46

Other Suppliers on DigiKey

29,550In Stock
Ships from WEC