5 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
WM20270-ND
WM20270-ND

0511020500

DigiKey Part Number
WM20270-ND
Manufacturer
Manufacturer Product Number
0511020500
Description
CONN RCPT HSG 5POS 2.50MM
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0511020500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Obsolete
Color
White
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0511630500Molex21,874WM13244-ND¥2.45000MFR Recommended
In-Stock: 1,291
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.50500¥15.05
25¥1.40920¥35.23
50¥1.34300¥67.15
100¥1.27850¥127.85
250¥1.19812¥299.53
500¥1.14090¥570.45
1,000¥1.08631¥1,086.31
Manufacturers Standard Package