




0510041300 | |
|---|---|
DigiKey Part Number | 23-0510041300-ND |
Manufacturer | |
Manufacturer Product Number | 0510041300 |
Description | CONN RCPT HSG 13POS 2.00MM |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510041300 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Locking Ramp |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.73100 | ¥57.31 |
| 25 | ¥5.37200 | ¥134.30 |
| 50 | ¥5.11420 | ¥255.71 |
| 100 | ¥4.87020 | ¥487.02 |
| 250 | ¥4.56504 | ¥1,141.26 |
| 500 | ¥4.34688 | ¥2,173.44 |
| 1,000 | ¥4.13922 | ¥4,139.22 |
| 2,500 | ¥3.88002 | ¥9,700.05 |


