White 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-W8

DigiKey Part Number
0502128000-12-W8-ND
Manufacturer
Manufacturer Product Number
0502128000-12-W8
Description
12" PRE-CRIMP 3048 WH001 WHITE
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-W8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.41000¥64.10
30¥5.64033¥169.21
50¥5.32880¥266.44
100¥4.94910¥494.91
250¥4.51440¥1,128.60
500¥4.23004¥2,115.02
1,000¥3.97936¥3,979.36
2,500¥3.69308¥9,232.70
5,000¥3.50629¥17,531.45
Manufacturers Standard Package
Assembly Component