
0502128000-12-V6 | |
|---|---|
DigiKey Part Number | 0502128000-12-V6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-V6 |
Description | 12" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-V6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.48200 | ¥64.82 |
| 30 | ¥5.70000 | ¥171.00 |
| 50 | ¥5.38420 | ¥269.21 |
| 100 | ¥5.00200 | ¥500.20 |
| 250 | ¥4.56272 | ¥1,140.68 |
| 500 | ¥4.27570 | ¥2,137.85 |
| 1,000 | ¥4.02251 | ¥4,022.51 |
| 2,500 | ¥3.73344 | ¥9,333.60 |
| 5,000 | ¥3.54488 | ¥17,724.40 |

