
0502128000-12-V4-D | |
|---|---|
DigiKey Part Number | 0502128000-12-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-V4-D |
Description | 12" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-V4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.99200 | ¥69.92 |
| 30 | ¥6.15667 | ¥184.70 |
| 50 | ¥5.81940 | ¥290.97 |
| 100 | ¥5.40750 | ¥540.75 |
| 250 | ¥4.93588 | ¥1,233.97 |
| 500 | ¥4.62790 | ¥2,313.95 |
| 1,000 | ¥4.35619 | ¥4,356.19 |
| 2,500 | ¥4.04597 | ¥10,114.92 |
| 5,000 | ¥3.84364 | ¥19,218.20 |

