
0502128000-12-R6 | |
|---|---|
DigiKey Part Number | 0502128000-12-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-R6 |
Description | 12" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.96700 | ¥59.67 |
| 30 | ¥5.52200 | ¥165.66 |
| 50 | ¥5.32720 | ¥266.36 |
| 100 | ¥5.07190 | ¥507.19 |
| 250 | ¥4.75384 | ¥1,188.46 |
| 500 | ¥4.52680 | ¥2,263.40 |
| 1,000 | ¥4.31060 | ¥4,310.60 |
| 2,500 | ¥4.04070 | ¥10,101.75 |
| 5,000 | ¥3.84791 | ¥19,239.55 |


