Red 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-R6-D

DigiKey Part Number
0502128000-12-R6-D-ND
Manufacturer
Manufacturer Product Number
0502128000-12-R6-D
Description
12" PRE-CRIMP 3049 RD001 RED
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-R6-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.87600¥68.76
30¥6.05500¥181.65
50¥5.72260¥286.13
100¥5.31710¥531.71
250¥4.85316¥1,213.29
500¥4.54966¥2,274.83
1,000¥4.28206¥4,282.06
2,500¥3.97657¥9,941.43
5,000¥3.77726¥18,886.30
Manufacturers Standard Package
Assembly Component