Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-N4

DigiKey Part Number
0502128000-12-N4-ND
Manufacturer
Manufacturer Product Number
0502128000-12-N4
Description
12" PRE-CRIMP 1854 BR001 BROWN
Customer Reference
Detailed Description
Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-N4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.59800¥65.98
30¥5.80133¥174.04
50¥5.48280¥274.14
100¥5.09240¥509.24
250¥4.64616¥1,161.54
500¥4.35430¥2,177.15
1,000¥4.09700¥4,097.00
2,500¥3.80320¥9,508.00
5,000¥3.61154¥18,057.70
Manufacturers Standard Package
Assembly Component