
0502128000-12-L8 | |
|---|---|
DigiKey Part Number | 0502128000-12-L8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-12-L8 |
Description | 12" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-12-L8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.41000 | ¥64.10 |
| 30 | ¥5.64033 | ¥169.21 |
| 50 | ¥5.32880 | ¥266.44 |
| 100 | ¥4.94910 | ¥494.91 |
| 250 | ¥4.51440 | ¥1,128.60 |
| 500 | ¥4.23004 | ¥2,115.02 |
| 1,000 | ¥3.97936 | ¥3,979.36 |
| 2,500 | ¥3.69308 | ¥9,232.70 |
| 5,000 | ¥3.50629 | ¥17,531.45 |

