Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-12-G4-D

DigiKey Part Number
0502128000-12-G4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-12-G4-D
Description
12" PRE-CRIMP 1854 GR001 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-12-G4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.99200¥69.92
30¥6.15667¥184.70
50¥5.81940¥290.97
100¥5.40750¥540.75
250¥4.93588¥1,233.97
500¥4.62790¥2,313.95
1,000¥4.35619¥4,356.19
2,500¥4.04597¥10,114.92
5,000¥3.84364¥19,218.20
Manufacturers Standard Package
Assembly Component