
0502128000-11-V4-D | |
|---|---|
DigiKey Part Number | 0502128000-11-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-V4-D |
Description | 11" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-V4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.82200 | ¥68.22 |
| 30 | ¥6.00733 | ¥180.22 |
| 50 | ¥5.67620 | ¥283.81 |
| 100 | ¥5.27410 | ¥527.41 |
| 250 | ¥4.81304 | ¥1,203.26 |
| 500 | ¥4.51188 | ¥2,255.94 |
| 1,000 | ¥4.24642 | ¥4,246.42 |
| 2,500 | ¥3.94312 | ¥9,857.80 |
| 5,000 | ¥3.74530 | ¥18,726.50 |

