Red 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-11-R4-D

DigiKey Part Number
0502128000-11-R4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-11-R4-D
Description
11" PRE-CRIMP 1854 RD001 RED
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-11-R4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.82200¥68.22
30¥6.00733¥180.22
50¥5.67620¥283.81
100¥5.27410¥527.41
250¥4.81304¥1,203.26
500¥4.51188¥2,255.94
1,000¥4.24642¥4,246.42
2,500¥3.94312¥9,857.80
5,000¥3.74530¥18,726.50
Manufacturers Standard Package
Assembly Component