
0502128000-11-N4 | |
|---|---|
DigiKey Part Number | 0502128000-11-N4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-11-N4 |
Description | 11" PRE-CRIMP 1854 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-11-N4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 11.0" (279.4mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.41900 | ¥64.19 |
| 30 | ¥5.64933 | ¥169.48 |
| 50 | ¥5.33760 | ¥266.88 |
| 100 | ¥4.95810 | ¥495.81 |
| 250 | ¥4.52260 | ¥1,130.65 |
| 500 | ¥4.23774 | ¥2,118.87 |
| 1,000 | ¥3.98661 | ¥3,986.61 |
| 2,500 | ¥3.69985 | ¥9,249.62 |
| 5,000 | ¥3.51276 | ¥17,563.80 |

