Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-11-G4

DigiKey Part Number
0502128000-11-G4-ND
Manufacturer
Manufacturer Product Number
0502128000-11-G4
Description
11" PRE-CRIMP 1854 GR001 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-11-G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
11.0" (279.4mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.41900¥64.19
30¥5.64933¥169.48
50¥5.33760¥266.88
100¥4.95810¥495.81
250¥4.52260¥1,130.65
500¥4.23774¥2,118.87
1,000¥3.98661¥3,986.61
2,500¥3.69985¥9,249.62
5,000¥3.51276¥17,563.80
Manufacturers Standard Package
Assembly Component