Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-10-S4

DigiKey Part Number
0502128000-10-S4-ND
Manufacturer
Manufacturer Product Number
0502128000-10-S4
Description
10" PRE-CRIMP 1854 SL001 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-10-S4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.24900¥62.49
30¥5.49700¥164.91
50¥5.19440¥259.72
100¥4.82290¥482.29
250¥4.39872¥1,099.68
500¥4.12082¥2,060.41
1,000¥3.87596¥3,875.96
2,500¥3.59625¥8,990.62
5,000¥3.41376¥17,068.80
Manufacturers Standard Package
Assembly Component