Slate 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-10-S4-D

DigiKey Part Number
0502128000-10-S4-D-ND
Manufacturer
Manufacturer Product Number
0502128000-10-S4-D
Description
10" PRE-CRIMP 1854 SL001 SLATE
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-10-S4-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.65200¥66.52
30¥5.85500¥175.65
50¥5.53280¥276.64
100¥5.13980¥513.98
250¥4.69020¥1,172.55
500¥4.39584¥2,197.92
1,000¥4.13630¥4,136.30
2,500¥3.84006¥9,600.15
5,000¥3.64676¥18,233.80
Manufacturers Standard Package
Assembly Component