
0502128000-10-L4 | |
|---|---|
DigiKey Part Number | 0502128000-10-L4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-10-L4 |
Description | 10" PRE-CRIMP 1854 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-10-L4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥6.24900 | ¥62.49 |
| 30 | ¥5.49700 | ¥164.91 |
| 50 | ¥5.19440 | ¥259.72 |
| 100 | ¥4.82290 | ¥482.29 |
| 250 | ¥4.39872 | ¥1,099.68 |
| 500 | ¥4.12082 | ¥2,060.41 |
| 1,000 | ¥3.87596 | ¥3,875.96 |
| 2,500 | ¥3.59625 | ¥8,990.62 |
| 5,000 | ¥3.41376 | ¥17,068.80 |

