
0502128000-08-S4 | |
|---|---|
DigiKey Part Number | 0502128000-08-S4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-S4 |
Description | 8" PRE-CRIMP 1854 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-S4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.90900 | ¥59.09 |
| 30 | ¥5.19267 | ¥155.78 |
| 50 | ¥4.90440 | ¥245.22 |
| 100 | ¥4.55250 | ¥455.25 |
| 250 | ¥4.14984 | ¥1,037.46 |
| 500 | ¥3.88626 | ¥1,943.13 |
| 1,000 | ¥3.65375 | ¥3,653.75 |
| 2,500 | ¥3.38833 | ¥8,470.82 |
| 5,000 | ¥3.21515 | ¥16,075.75 |

