Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-08-B4

DigiKey Part Number
0502128000-08-B4-ND
Manufacturer
Manufacturer Product Number
0502128000-08-B4
Description
8" PRE-CRIMP 1854 BK001 BLACK
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-08-B4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.90900¥59.09
30¥5.19267¥155.78
50¥4.90440¥245.22
100¥4.55250¥455.25
250¥4.14984¥1,037.46
500¥3.88626¥1,943.13
1,000¥3.65375¥3,653.75
2,500¥3.38833¥8,470.82
5,000¥3.21515¥16,075.75
Manufacturers Standard Package
Assembly Component