
0502128000-06-V4 | |
|---|---|
DigiKey Part Number | 0502128000-06-V4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-06-V4 |
Description | 6" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-06-V4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.08500 | ¥50.85 |
| 30 | ¥4.70333 | ¥141.10 |
| 50 | ¥4.53560 | ¥226.78 |
| 100 | ¥4.31800 | ¥431.80 |
| 250 | ¥4.04740 | ¥1,011.85 |
| 500 | ¥3.85384 | ¥1,926.92 |
| 1,000 | ¥3.66986 | ¥3,669.86 |
| 2,500 | ¥3.44000 | ¥8,600.00 |
| 5,000 | ¥3.27586 | ¥16,379.30 |

