Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-06-G4

DigiKey Part Number
0502128000-06-G4-ND
Manufacturer
Manufacturer Product Number
0502128000-06-G4
Description
6" PRE-CRIMP 1854 GR001 GREEN
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-06-G4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Green
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.56000¥55.60
30¥4.88533¥146.56
50¥4.61260¥230.63
100¥4.28040¥428.04
250¥3.89916¥974.79
Manufacturers Standard Package
Assembly Component